Omron 20-Way Connector Plug for Through Hole Mount, 2-Row

Bulk discount available

Subtotal (1 unit)*

£1.82

(exc. VAT)

£2.18

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£1.82
5 - 9£1.73
10 - 19£1.65
20 - 49£1.55
50 +£1.49

*price indicative

RS Stock No.:
202-6918
Mfr. Part No.:
XG4A-2034
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

20

Number of Rows

2

Gender

Male

Pitch

22.86mm

Mounting Type

Through Hole

Current Rating

3A

Contact Plating

Gold over Nickel

Series

XG4A

COO (Country of Origin):
CN
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and are right-angle DIP terminals.

Improves reliability
Conforms to MIL standards
RoHS compliant

Related links