3M 24-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 163-0545
- Mfr. Part No.:
- 3626-6600
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £3.54 |
10 - 24 | £3.18 |
25 - 49 | £2.90 |
50 - 99 | £2.72 |
100 + | £2.52 |
*price indicative
- RS Stock No.:
- 163-0545
- Mfr. Part No.:
- 3626-6600
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | 3000 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Contact Material | Copper | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 3000 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- US
3M 3000 Series 2.54 x 2.54 mm Cable Mount IDC Socket Connectors
3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system for mass termination. The contacts are made from beryllium copper which has a high resistance to corrosion, good wear resistance and better electrical conductivity than brass or bronze. The housings of these 3000 series IDC sockets feature dual slot military polarization to aid accurate mating with the header connector. The design of these 3000 series IDC sockets sets the standard for MIL spec and IEC standardization. These 3000 series ribbon cable sockets feature positive locking metal 'J' clips that ensure the cover of the connector is securely retained. The covers have a transfer adhesive on them that holds the cover onto the ribbon cable for precise alignment between the connector and the cables. This feature also results helps with the production of high yield terminations. A pull tab is available separately which is attached to the socket using a strip of adhesive. The pull tab is used to reduce stress on the cable terminations when the socket connector is unplugged from the mated header. A keying plug is also available which is plugged into a socket contact so that the male pin cannot enter it.
Features & Benefits
IDC contacts for quick and easy mass termination
No cable preparation required
Robust and reliable beryllium copper contacts
Positive locking metal J clips for secure cover retention
Transfer adhesive on covers for precise cable to connector alignment
No cable preparation required
Robust and reliable beryllium copper contacts
Positive locking metal J clips for secure cover retention
Transfer adhesive on covers for precise cable to connector alignment
Product Application Information
These 3000 series wire mount IDC sockets are used in wire to board or internal wiring applications. Applications include factory and automation, test and instrumentation, medical, communications and networking and computers and peripherals
3M IDC Connector Socket, 24 Way, 2 Rows - 3000 Series - 3626-6600
Need to quickly connect ribbon cables without stripping or preparation? Choose this industry-standard IDC (insulation-displacement contact) connector from 3M. Positive locking 'J' clips hold the covers securely in place, and they're coated with a transfer adhesive to hold them onto the ribbon cable and ensure precise alignment between the cable and the connector. The housing is made from robust polybutylene terephthalate (PBT), which contributes to the socket's wide operating temperature range of -55°C to +105°C for use in harsh industrial environments.
Right-angled body orientation saves space when building your system
Gold-over-nickel-plated copper contacts resist corrosion to offer reliable data transmission
2.54mm pitch is ideal for industry-standard 1.27mm-pitch ribbon cable
Dual-slot and centre-bump military polarisation aids accurate mating with the header connector
Gold-over-nickel-plated copper contacts resist corrosion to offer reliable data transmission
2.54mm pitch is ideal for industry-standard 1.27mm-pitch ribbon cable
Dual-slot and centre-bump military polarisation aids accurate mating with the header connector
Applications
Wire to board technology
Internal wiring applications
Test and instrumentation devices
Medical equipment
Internal wiring applications
Test and instrumentation devices
Medical equipment
How do you calculate the pitch of a ribbon cable?
The pitch of a ribbon cable is the distance between the individual conductors. To find the pitch, measure between the two outer conductors, then divide by the number of conductors.