3M 26-Way Connector Socket for Wire Mount, 2-Row
- RS Stock No.:
- 456-025
- Mfr. Part No.:
- 3399-6626
- Brand:
- 3M
Subtotal (1 pack of 300 units)*
£548.57
(exc. VAT)
£658.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £548.57 | £1.829 |
*price indicative
- RS Stock No.:
- 456-025
- Mfr. Part No.:
- 3399-6626
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 26 | |
Number of Rows | 2 | |
Gender | Socket | |
Pitch | 2.54mm | |
Mounting Type | Wire Mount | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Socket | ||
Pitch 2.54mm | ||
Mounting Type Wire Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Rectangular receptacle connector has 26 positions and uses IDC termination with a gold finish. It supports 26 to 28 AWG wire.
Wire Type Ribbon Cable
Feed Through, Polarizing Key and Strain Relief
Contact Finish Gold
Feed Through, Polarizing Key and Strain Relief
Contact Finish Gold
Related links
- 3M 26-Way Connector Socket for Wire Mount, 2-Row
- 3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 26-Way Connector Plug for Cable Mount, 2-Row
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Plug for Wire Mount, 2-Row
- 3M 26-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Socket for Through Hole Mount, 2-Row
- 3M 26-Way PCB Socket Receptacle for Wire Mount, 2-Row