3M 34-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 pack of 2500 units)*

£2,741.42

(exc. VAT)

£3,289.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,741.42£1.097

*price indicative

RS Stock No.:
455-761
Mfr. Part No.:
89134-0101HA
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

34

Product Type

IDC Connector

Number of Rows

2

Current

2.25A

Pitch

2.54mm

Voltage

1000Vrms

Mount Type

Cable

Connector Gender

Female

Contact Plating

Gold, Nickel Plated

Series

891

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

ASME Y14.5- 2018, UL94V-0, UL File NO:E68080

Contact Material

Phosphor Bronze

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 34-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG Wires.

Wire Type Ribbon Cable

Contact Finish Gold

Related links