3M 10-Way Connector Female for Wire, 2 Row
- RS Stock No.:
- 455-760
- Mfr. Part No.:
- 3473-7600
- Brand:
- 3M
Subtotal (1 pack of 720 units)*
£934.98
(exc. VAT)
£1,121.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £934.98 | £1.299 |
*price indicative
- RS Stock No.:
- 455-760
- Mfr. Part No.:
- 3473-7600
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Wire | |
| Connector Gender | Female | |
| Voltage | 1000Vrms | |
| Contact Plating | Nickel | |
| Series | 3000 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS 2011/65/EU, CHINA RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Wire | ||
Connector Gender Female | ||
Voltage 1000Vrms | ||
Contact Plating Nickel | ||
Series 3000 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS 2011/65/EU, CHINA RoHS | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 10-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG.
Wire Type Ribbon Cable
Contact Finish Gold
Related links
- 3M 10-Way IDC Connector Female for Wire, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- 3M 34-Way IDC Connector Female for Wire, 2 Row
- 3M 50-Way IDC Connector Female for Wire, 2 Row
- 3M 10-Way IDC Connector Male for Wire, 2 Row
- 3M 10-Way PCB Socket Female for Wire, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Male for Cable, 2 Row
