Aries Electronics 1.27mm Pitch PLCC Socket
- RS Stock No.:
- 710-6691
- Mfr. Part No.:
- 84-537-21-7
- Brand:
- Aries Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-6691
- Mfr. Part No.:
- 84-537-21-7
- Brand:
- Aries Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aries Electronics | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Aries Electronics | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- US
Series 537 " Live Bug" Type Universal PLCC ZIF Test Socket
The PLCC is inserted "live bug" (pins down) into the position over the bed, the top half of the clamshell is closed for testing, programming, etc. The bottom solder tail pins are the ends of the contacts or "bed", thus permitting mounting to a PC board.
Plastic is black UL 94V-0 glass-filled polyphenylene sulfide (PPS)
Hardware is made of stainless steel
Life cycle of 10000 insertions max
Hardware is made of stainless steel
Life cycle of 10000 insertions max
