Yamaichi 1.27mm Pitch 32 Way Through Hole SOP Test & Burn-in Socket
- RS Stock No.:
- 182-8304
- Mfr. Part No.:
- IC189-0322-004
- Brand:
- Yamaichi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8304
- Mfr. Part No.:
- IC189-0322-004
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | SOP | |
| Gender | Female | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Socket Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | PEI | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type SOP | ||
Gender Female | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Socket Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material PEI | ||
- COO (Country of Origin):
- JP
SOP, Test & Burn-in Sockets
Small outline package test and burn-in sockets to enable component testing during operation. Open top low actuation force socket.
Body material Polyetherimide (PEI) glass filled
Contact material Beryllium Copper
Contact plating Gold over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ
Contact resistance 30mΩ (at 10mA)
Pitch 1.27mm
Operating temperature -40°C to 150°C
Contact material Beryllium Copper
Contact plating Gold over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ
Contact resistance 30mΩ (at 10mA)
Pitch 1.27mm
Operating temperature -40°C to 150°C

