RS PRO Brown Hook Up Wire, 28 AWG, 7/0.127 mm, 100m, PTFE Insulation
- RS Stock No.:
- 874-0131
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£16.75
(exc. VAT)
£20.10
(inc. VAT)
- RS Stock No.:
- 874-0131
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Brown | |
| American Wire Gauge | 28 AWG | |
| Core Strands | 7/0.127 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Voltage Rating | 300 V ac | |
| Outer Diameter | 1.14mm | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Wire Style | UL1180 | |
| Standards Met | RoHS Compliant, UL 758 | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 7 | |
| Size of Strands | 0.127 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Brown | ||
American Wire Gauge 28 AWG | ||
Core Strands 7/0.127 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Voltage Rating 300 V ac | ||
Outer Diameter 1.14mm | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Wire Style UL1180 | ||
Standards Met RoHS Compliant, UL 758 | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 7 | ||
Size of Strands 0.127 mm | ||
RS UL 1180 Hook-Up Wire
The UL 1180 hook up wire is designed for internal wiring of electronic, electrical equipment and applications where chemical exposure, temperature extremes and dielectric stresses are a possibility. UL 1180 is suitable to be immersed in gasoline, gasoline vapor and at +80°C maximum oil.
• PTFE Material
• Various Colours
• Stranded silver plated copper conductor
• UL758
• 22, 24, 26, 28AWG
• Various Colours
• Stranded silver plated copper conductor
• UL758
• 22, 24, 26, 28AWG
Standards
UL758



