RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, SR-PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
811-7503
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation Material

SR-PVC

Outer Diameter

1.12mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line, UL AWM STYLE 1061 80C 300V

Wire Style

UL1061

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.61 mm

Number of Strands

1

COO (Country of Origin):
CN

RS UL1061 Hook up Wire 100m


The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Single construction
Tinned copper construction
SR-PVC Jacket
100m Reel

Standards

RoHS, UL