RS PRO Green/Yellow 6mm² Hook Up Wire, 10 AWG, 78/0.295mm, 100m, PVC Insulation
- RS Stock No.:
- 811-1473
- Distrelec Article No.:
- 303-91-232
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£194.16
(exc. VAT)
£232.99
(inc. VAT)
FREE delivery for orders over £50.00
- 76 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 77 unit(s) shipping from 29 January 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £194.16 | £1.942 |
*price indicative
- RS Stock No.:
- 811-1473
- Distrelec Article No.:
- 303-91-232
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6mm² | |
| Sheath Colour | Green/Yellow | |
| American Wire Gauge | 10 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 78/0.295mm | |
| Length | 100m | |
| European Harmonised Code | H07V2-K | |
| Insulation Material | PVC | |
| Voltage Rating | 1 kV | |
| Outer Diameter | 4.9mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +105 (Air), +60 (Oil)°C | |
| Current Rating | 53 A | |
| Conductor Material | Annealed Copper | |
| Standards Met | BS6231 Type CK, CSA standard to Type TEW 105°C, UL | |
| Tri-rated | Yes | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.8mm | |
| Harmonised Code | H07V2-K | |
| Number of Strands | 78 | |
| Outer Sheath Material | PVC | |
| Size of Strands | 0.295mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6mm² | ||
Sheath Colour Green/Yellow | ||
American Wire Gauge 10 AWG | ||
Cable Shape Single Core | ||
Core Strands 78/0.295mm | ||
Length 100m | ||
European Harmonised Code H07V2-K | ||
Insulation Material PVC | ||
Voltage Rating 1 kV | ||
Outer Diameter 4.9mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +105 (Air), +60 (Oil)°C | ||
Current Rating 53 A | ||
Conductor Material Annealed Copper | ||
Standards Met BS6231 Type CK, CSA standard to Type TEW 105°C, UL | ||
Tri-rated Yes | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.8mm | ||
Harmonised Code H07V2-K | ||
Number of Strands 78 | ||
Outer Sheath Material PVC | ||
Size of Strands 0.295mm | ||
- COO (Country of Origin):
- GB
RS Pro Tri Rated Cable
What is Tri Rated Cable?
What does Tri-Rated Mean?
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
Features and Benefits
• Can operate in temperatures up to 90°C for continuous use or 105°C for a limited period of time
• A voltage rating of 600 / 1000 V
• Class 5 flexibility
• A HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building
Note
Standards
Related links
- RS PRO Brown 6mm² Hook Up Wire 78/0.295mm PVC Insulation
- RS PRO Mid-blue 6mm² Hook Up Wire 78/0.295mm PVC Insulation
- RS PRO Green/Yellow 6mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Green/Yellow 6mm² Hook Up Wire 7/1.03 mm PVC Insulation
- RS PRO Green/Yellow 6mm² Hook Up Wire 75/0.3 mm PVC Insulation
- RS PRO Green/Yellow 6mm² Hook Up Wire 84/0.3 mm PVC Insulation
- RS PRO Yellow 6mm² Hook Up Wire 84/0.3mm PVC Insulation
- RS PRO Green/Yellow 6mm² Hook Up Wire 80/0.3mm PVC Insulation


