RS PRO Yellow 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, 100m, PVC Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
803-4231
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

30/0.25 mm

Length

100m

Insulation Material

PVC

Outer Diameter

3.15mm

Voltage Rating

1 kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.26 mm

Number of Strands

30

COO (Country of Origin):
CN