RS PRO Black/Yellow 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£10.56

(exc. VAT)

£12.67

(inc. VAT)

RS Stock No.:
748-2342
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Black/Yellow

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Wire Style

BS4808

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

COO (Country of Origin):
CN

RS Pro Hook Up Wire


Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Features and Benefits


• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel

What is hookup wire?


Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?


This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor


Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Note

The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag

Warning

Bi-coloured yellow/green is not intended for earth wires.

Standards

BS 4808 - Part 2; BS 6004


Flexible cables for equipment cabling


These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.