RS PRO Blue/Red 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£10.66

(exc. VAT)

£12.79

(inc. VAT)

RS Stock No.:
748-2336
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Blue/Red

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.2mm

Voltage Rating

1 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Wire Style

BS4808

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

COO (Country of Origin):
CN

Standards

BS 4808 - Part 2; BS 6004