RS PRO Red 1 mm² Test Lead Wire, 17 AWG, 55/0.15 mm, 25m, CSP Rubber Insulation
- RS Stock No.:
- 748-2018
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£13.59
(exc. VAT)
£16.31
(inc. VAT)
- RS Stock No.:
- 748-2018
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 17 AWG | |
| Core Strands | 55/0.15 mm | |
| Length | 25m | |
| Insulation Material | CSP Rubber | |
| Outer Diameter | 4mm | |
| Voltage Rating | 2 kV | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Current Rating | 10 A | |
| Conductor Material | Tinned Copper | |
| Insulation Wall Thickness | 1.35mm | |
| Shield Type | Unshielded | |
| Number of Strands | 55 | |
| Size of Strands | 0.15 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 17 AWG | ||
Core Strands 55/0.15 mm | ||
Length 25m | ||
Insulation Material CSP Rubber | ||
Outer Diameter 4mm | ||
Voltage Rating 2 kV | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Current Rating 10 A | ||
Conductor Material Tinned Copper | ||
Insulation Wall Thickness 1.35mm | ||
Shield Type Unshielded | ||
Number of Strands 55 | ||
Size of Strands 0.15 mm | ||
- COO (Country of Origin):
- CN
RS PRO Unshielded Test Lead Wire 1 mm² CSA 2 kV 10 A Red CSP Rubber, 55 Strands 25 m
This RS PRO unshielded test lead wire is covered with flexible synthetic rubber (CSP) and is ideal for use with testing and monitoring equipment.
The core is made up of 55 tinned annealed stranded copper conductors, which are both flexible and have excellent corrosion resistance. The red outer sheath has a wall thickness of 1.35 mm and an outer diameter of 4 mm, and the wire has a cross-sectional area of 1 mm². Able to withstand temperatures of -30°C to +85°C, this unshielded test lead wire is a rugged choice for demanding industrial environments. It's available in a length of 25 metres.
The cable conforms to international electrostatic control standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. It's flame-retardant and won't release toxic gas in the event of a fire. It can be used with a multimeter to check electrical parameters in industrial equipment.
The core is made up of 55 tinned annealed stranded copper conductors, which are both flexible and have excellent corrosion resistance. The red outer sheath has a wall thickness of 1.35 mm and an outer diameter of 4 mm, and the wire has a cross-sectional area of 1 mm². Able to withstand temperatures of -30°C to +85°C, this unshielded test lead wire is a rugged choice for demanding industrial environments. It's available in a length of 25 metres.
The cable conforms to international electrostatic control standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. It's flame-retardant and won't release toxic gas in the event of a fire. It can be used with a multimeter to check electrical parameters in industrial equipment.
Features and Benefits
• Voltage rating of 2 kV
• Length of 5 m
• Outer diameter of 4 mm
• Cross-sectional area of 1 mm²
• American Wire Gauge (AWG) 17
• Insulation wall thickness of 1.35 mm
• Red silicone rubber sheath
• Operating temperature range of -30 to +85°C
• RoHS (Restriction of Hazardous Substances) compliant
• Length of 5 m
• Outer diameter of 4 mm
• Cross-sectional area of 1 mm²
• American Wire Gauge (AWG) 17
• Insulation wall thickness of 1.35 mm
• Red silicone rubber sheath
• Operating temperature range of -30 to +85°C
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.



