Hitachi Black 3.5 mm² Hook Up Wire, 12 AWG, 45/0.32 mm, PEX Insulation
- RS Stock No.:
- 664-7879
- Mfr. Part No.:
- MLFC 3.5SQ 20m
- Brand:
- Hitachi
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 20 Metre(s)
£17.42
(exc. VAT)
£20.90
(inc. VAT)
- RS Stock No.:
- 664-7879
- Mfr. Part No.:
- MLFC 3.5SQ 20m
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Cross Sectional Area | 3.5 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 12 AWG | |
| Core Strands | 45/0.32 mm | |
| Insulation Material | PEX | |
| Outer Diameter | 2.5mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 1.1mm | |
| Size of Strands | 0.32 mm | |
| Number of Strands | 45 | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Cross Sectional Area 3.5 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 12 AWG | ||
Core Strands 45/0.32 mm | ||
Insulation Material PEX | ||
Outer Diameter 2.5mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 1.1mm | ||
Size of Strands 0.32 mm | ||
Number of Strands 45 | ||
- COO (Country of Origin):
- JP
600 V MLFC (WL-1) Non-Flammable POLI-FLEX Wires
Superior heat resistance (110℃), flame resistant
Superior flexibility
For use with internal wiring like switchboards and control boards, motor lead wiring and electric wiring for cars (WL-1)
Superior flexibility
For use with internal wiring like switchboards and control boards, motor lead wiring and electric wiring for cars (WL-1)