RS PRO Orange 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£47.26

(exc. VAT)

£56.71

(inc. VAT)

RS Stock No.:
526-7539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.124 mm²

Sheath Colour

Orange

American Wire Gauge

26

Cable Shape

Single Core

Core Strands

7/0.15 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

300 V

Outer Diameter

0.8mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.15 mm

Number of Strands

7

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

COO (Country of Origin):
GB

Type A - Voltage rating 300V rms


Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

Standards

BS3G 210