RS PRO Black 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation
- RS Stock No.:
- 526-7438
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£47.26
(exc. VAT)
£56.71
(inc. VAT)
- RS Stock No.:
- 526-7438
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.124 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 26 | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.15 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 0.8mm | |
| Maximum Operating Temperature | +190°C | |
| Minimum Operating Temperature | -75°C | |
| Conductor Material | Silver Plated Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.15mm | |
| Size of Strands | 0.15 mm | |
| Number of Strands | 7 | |
| Resistant To | Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.124 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 26 | ||
Cable Shape Single Core | ||
Core Strands 7/0.15 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Voltage Rating 300 V | ||
Outer Diameter 0.8mm | ||
Maximum Operating Temperature +190°C | ||
Minimum Operating Temperature -75°C | ||
Conductor Material Silver Plated Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.15mm | ||
Size of Strands 0.15 mm | ||
Number of Strands 7 | ||
Resistant To Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils | ||
- COO (Country of Origin):
- GB
Type A - Voltage rating 300V rms
Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.
Operating temperature range: -55°C to +200°C.
Standards
BS3G 210



