Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-6504
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| Core Strands | 384/0.05 mm | |
| Length | 75m | |
| Insulation Material | Silicone | |
| Voltage Rating | 500 V | |
| Outer Diameter | 3.3mm | |
| Maximum Operating Temperature | +260°C | |
| Minimum Operating Temperature | -60°C | |
| Current Rating | 3.5 A | |
| Conductor Material | Tinned Copper | |
| Shield Type | Tinned Copper | |
| Insulation Wall Thickness | 1.1mm | |
| Size of Strands | 0.05 mm | |
| Number of Strands | 384 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
Core Strands 384/0.05 mm | ||
Length 75m | ||
Insulation Material Silicone | ||
Voltage Rating 500 V | ||
Outer Diameter 3.3mm | ||
Maximum Operating Temperature +260°C | ||
Minimum Operating Temperature -60°C | ||
Current Rating 3.5 A | ||
Conductor Material Tinned Copper | ||
Shield Type Tinned Copper | ||
Insulation Wall Thickness 1.1mm | ||
Size of Strands 0.05 mm | ||
Number of Strands 384 | ||
Silicone Rubber Insulated
A flexible tinned annealed stranded copper conductor, insulated with silicone rubber. For use in test and monitoring applications where elevated temperatures or harsh environmental operating conditions may be encountered, e.g. radiation, oils, etc.
Continuous operating temperature -60°C → +260°C. Will withstand temperatures up to 300°C for short durations
