RS PRO Green/Yellow 0.22 mm² Equipment Wire, 7/0.2 mm, 100m, PVC Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£5.59

(exc. VAT)

£6.71

(inc. VAT)

RS Stock No.:
364-118
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.22 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PVC

Voltage Rating

1 kV

Outer Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

Standards

BS 4808 - Part 2; BS 6004