ROCA Stainless Steel Butt Hinge, Screw Fixing, 37mm x 67.5mm x 2mm
- RS Stock No.:
- 348-7242
- Mfr. Part No.:
- 44 15 72
- Brand:
- ROCA
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£7.045
(exc. VAT)
£8.454
(inc. VAT)
- RS Stock No.:
- 348-7242
- Mfr. Part No.:
- 44 15 72
- Brand:
- ROCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROCA | |
| Material | Stainless Steel | |
| Hinge Type | Butt Hinge | |
| Length | 37mm | |
| Width | 67.5mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Fixing Hole Size | 5.2mm | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Material Stainless Steel | ||
Hinge Type Butt Hinge | ||
Length 37mm | ||
Width 67.5mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Fixing Hole Size 5.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS Pro Small Stainless Steel Raised Profile Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other clean industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes
• Ideal for the food, pharmaceutical and other clean industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

Related links
- ROCA Stainless Steel Hatch Hinge 37mm x 67.5mm x 2mm
- ROCA Stainless Steel Butt Hinge 50mm x 40mm x 1.2mm
- ROCA Stainless Steel Butt Hinge 50mm x 50mm x 1.2mm
- RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm
- Pinet Stainless Steel Butt Hinge 40mm x 40mm x 2mm
- RS PRO Stainless Steel Butt Hinge 60mm x 60mm x 2mm
- RS PRO Stainless Steel Butt Hinge 40mm x 40mm x 2mm
- RS PRO Stainless Steel Butt Hinge 70mm x 70mm x 2mm
