Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-239
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 5.5mm | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 5.5mm | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Long Arm Ball End Hex Key
From RS PRO, this individual long arm hex key has a ball end for added convenience. The key has a chrome vanadium steel construction, ensuring optimal strength and a long tool shelf life. It also boasts an element of corrosion resistance.
Ball ended hex keys have an advantage in that they can slide more easily into hex key sockets, which is handy when approaching a job from a tricky angle or in a confined space.
Features and Benefits
• Chrome vanadium steel construction
• Ball end allows users to screw at an angle
• Make use of both ends of the hex key
• Chemically blackened finish
• High quality, L shaped hex keys
Applications
Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.
Hex keys are considered a household essential, especially if users build a lot of flat-pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Tool Care
This chrome-plated hex key has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Ball ended hex keys have an advantage in that they can slide more easily into hex key sockets, which is handy when approaching a job from a tricky angle or in a confined space.
Features and Benefits
• Chrome vanadium steel construction
• Ball end allows users to screw at an angle
• Make use of both ends of the hex key
• Chemically blackened finish
• High quality, L shaped hex keys
Applications
Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.
Hex keys are considered a household essential, especially if users build a lot of flat-pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Tool Care
This chrome-plated hex key has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
