Better World
Schneider Electric Zinc Chromate Steel, Hex Bolt, M5 x 12 mm
- RS Stock No.:
- 608-6785
- Mfr. Part No.:
- AF1VA512
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 bag of 100 units)*
£12.90
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,100 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.129 | £12.90 |
| 500 - 900 | £0.125 | £12.50 |
| 1000 - 2900 | £0.122 | £12.20 |
| 3000 + | £0.118 | £11.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-6785
- Mfr. Part No.:
- AF1VA512
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hex Bolt | |
| Length | 12mm | |
| Thread | M5 | |
| Material | Steel | |
| Finish | Zinc Chromate | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hex Bolt | ||
Length 12mm | ||
Thread M5 | ||
Material Steel | ||
Finish Zinc Chromate | ||
Standards/Approvals No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Schneider Electric Hex Bolt, Hex Head, 12mm Length - AF1VA512
This high-traffic hex bolt, manufactured by Schneider Electric, offers a reliable solution for various industrial applications. With a zinc chromate finish and a thread sise of M5, this steel hex bolt provides durability and strength for your projects.
Features & Benefits
• Slot drive design for easy installation
• Metric measurements for precise fitting applications
• Zinc chromate finish ensures corrosion resistance
• Length of 12mm provides versatility for different needs
Applications
• Adjustable fixing centres between rows of equipment
• Suitable for use in metal enclosures and dust/water-tight enclosures
• Ideal for mounting plates and rails on notched uprights
Can it be used for mounting plates and rails on pre-drilled uprights?
Yes, this hex bolt is designed for mounting plates and rails securely on pre-drilled uprights.
Will it provide corrosion resistance against harsh environments?
Yes, the zinc chromate finish ensures durability and protection against corrosion.
Is it suitable for fixing equipment in different industrial settings?
Yes, this hex bolt is versatile and can be used in various industrial applications.
Can it be used for durable and long-lasting installations?
Yes, with its steel material and high-quality finish, this bolt ensures reliable and long-lasting installations.
Is it easy to install and compatible with various equipment?
Yes, the slot drive design makes installation hassle-free, and the metric sizing ensures compatibility with different equipment.
