- RS Stock No.:
- 396-1605
- Mfr. Part No.:
- 10420000+10421000+10423500+194
- Brand:
- Epic Contact
31 In stock - FREE next working day delivery available
Added
Price Each
£28.98
(exc. VAT)
£34.78
(inc. VAT)
Units | Per unit |
1 - 9 | £28.98 |
10 - 24 | £27.83 |
25 - 49 | £26.66 |
50 + | £25.51 |
- RS Stock No.:
- 396-1605
- Mfr. Part No.:
- 10420000+10421000+10423500+194
- Brand:
- Epic Contact
Technical Reference
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 10420000
- Datasheet - 10421000
- Datasheet - 10423500
- Instruction Sheet - 10420000
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, With Inserts, Screw Terminals - EPIC Series - 10420000+10421000+10423500+194
Looking for an electrical coupling that won't let you down in harsh conditions? Choose this heavy-duty power connector set from LAPP. It's designed to resist impact and wear, with screw-in terminals that won't budge. Hard silver-plated copper alloy contacts are the dream team, bringing together the elements of top-notch conductivity and strength. The connector's top-entry hood is easy to access, so allows for snappy assembly.
Features & Benefits
Corrosion-resistant, making it suitable to use in humid settings
Interchangeable inserts, allowing for fixed plug and free cable mounting arrangements
Insulated for safety, so protects against electric shocks
Interchangeable inserts, allowing for fixed plug and free cable mounting arrangements
Insulated for safety, so protects against electric shocks
Applications
Automotive industry
Equipment manufacturing
Laboratory equipment
Equipment manufacturing
Laboratory equipment
What's the operating temperature range of this connector set?
This heavy-duty power connector set has an operating temperature range between -40°C and +125°C, making it suitable for challenging environments.
Approvals
UL listed; CSA certified; SEV
Metal Plug & Socket Kits
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Connector Set |
Mounting Type | Screw |
Voltage Rating | 250 V |
Thread Size | M20 |
Pole Format | 3 + PE |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Side Entry |
Termination Method | Screw |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |
- RS Stock No.:
- 396-1605
- Mfr. Part No.:
- 10420000+10421000+10423500+194
- Brand:
- Epic Contact
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - 10420000
- Datasheet - 10421000
- Datasheet - 10423500
- Instruction Sheet - 10420000
Related links
- Epic Contact Grounding Connection Kit 10A H-A, 250 V
- Epic Contact Panel Kit 10A H-A, 250 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Hood Kit 10A H-A, 250 V
- Epic Contact Connector Set 10A H-D, 250 V
- Epic Contact Connector Set 10A H-A, 250 V
- Epic Contact Locking Lever Kit 10A H-A, 250 V
- Epic Contact Plug Kit 10A H-A, 250 V