Phoenix Contact Connector Set, 16 Way, 16A, B16, 500.0 V

Bulk discount available

Subtotal (1 unit)*

£57.11

(exc. VAT)

£68.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£57.11
10 - 19£54.82
20 +£52.54

*price indicative

RS Stock No.:
179-3194
Distrelec Article No.:
110-72-128
Mfr. Part No.:
1407712
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Current Rating

16A

Series

B16

Type

Connector Set

Voltage Rating

500.0 V

Pole Format

16 + PE

COO (Country of Origin):
CN
EVO connector set consisting of: 1407731, 1407732, 1407648, 1407643, 1407670

Lower costs than metal version
Labeling option using 9 x 20 mm marking label
Low weight
Lower risk of condensation
Both contact insert PE sheets are connectedby means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Halogen-free plastic
Marking label can be attached

Related links