Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC-B 16-I-CT-M Series
- RS Stock No.:
- 858-8911
- Mfr. Part No.:
- 1648270
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 858-8911
- Mfr. Part No.:
- 1648270
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 16A | |
Gender | Male | |
Series | HC-B 16-I-CT-M | |
Type | Connector Insert | |
Pole Format | 16P+E | |
Voltage Rating | 500 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Male | ||
Series HC-B 16-I-CT-M | ||
Type Connector Insert | ||
Pole Format 16P+E | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- CN
Contact insert, number of positions: 16+PE, size: B16, number of connections per position: 1, Pin, Crimp connection, 500 V, 16 A, 0.5 mm² ... 4 mm², application: Power
For fast coding with plastic profile