Phoenix Contact Heavy Duty Power Connector Insert, 40A, Female, HC-HS 2-D7-EBUS Series
- RS Stock No.:
- 858-8826
- Mfr. Part No.:
- 1586264
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 858-8826
- Mfr. Part No.:
- 1586264
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 40A | |
Gender | Female | |
Series | HC-HS 2-D7-EBUS | |
Type | Connector Insert | |
Pole Format | 2P+E | |
Voltage Rating | 400 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Gender Female | ||
Series HC-HS 2-D7-EBUS | ||
Type Connector Insert | ||
Pole Format 2P+E | ||
Voltage Rating 400 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE