Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC Series, 24 Contacts
- RS Stock No.:
- 803-0273
- Mfr. Part No.:
- 1584936
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-0273
- Mfr. Part No.:
- 1584936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 16A | |
Gender | Male | |
Series | HC | |
Type | Connector Insert | |
For Use With | Heavy Duty Plug Connector | |
Voltage Rating | 500 V | |
Number of Contacts | 24 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Male | ||
Series HC | ||
Type Connector Insert | ||
For Use With Heavy Duty Plug Connector | ||
Voltage Rating 500 V | ||
Number of Contacts 24 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
HEAVYCON Contact Insert Module - HC
Contact material: Copper alloy
Contact surface material: Ag
Contact carrier material: PC
Contact surface material: Ag
Contact carrier material: PC