Phoenix Contact Contact Insert, 10A, Female, VC-TFS 6 Series, 6 Contacts

Subtotal (1 pack of 50 units)*

£273.70

(exc. VAT)

£328.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.474£273.70

*price indicative

RS Stock No.:
241-5974
Mfr. Part No.:
1853476
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Gender

Female

Series

VC-TFS 6

Type

Contact Insert

For Use With

Variocon

Number of Contacts

6

Contact Material

Copper Magnesium Alloy

Contact Plating

Copper Zinc

COO (Country of Origin):
PL
The Phoenix Contact's contact insert has universal connection and proven COMBICON technology. Can be keyed to prevent incorrect connection.

Degree of pollution 3
Insertion/withdrawal cycles ≥ 100
Conductor cross section 0.14 mm² to 1.5 mm²
Connection cross section AWG 28 to 16
Stripping length of the individual wire 6 mm
Ambient temperature (operation) -40 °C to 100 °C
Housing material polyam

Related links