Phoenix Contact HEAVYCON EVO B24 Heavy Duty Power Connector Housing
- RS Stock No.:
- 858-1364
- Mfr. Part No.:
- 1411472
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.61
(exc. VAT)
£29.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £24.61 |
10 - 24 | £23.63 |
25 - 49 | £22.64 |
50 + | £21.66 |
*price indicative
- RS Stock No.:
- 858-1364
- Mfr. Part No.:
- 1411472
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HEAVYCON EVO B24 | |
Type | Housing | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HEAVYCON EVO B24 | ||
Type Housing | ||
- COO (Country of Origin):
- DE
HEAVYCON EVO sleeve housing, EMC version, without powder coating, with bayonet flange for EVO screw connection, B24, for double locking latch, height: 88 mm, without EVO screw connection.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HEAVYCON EVO B24 Heavy Duty Power Connector Housing
- Phoenix Contact HEAVYCON EVO B10 Heavy Duty Power Connector Housing
- Phoenix Contact HEAVYCON EVO B6 Heavy Duty Power Connector Housing
- Phoenix Contact HEAVYCON EVO B16 Heavy Duty Power Connector Housing
- Phoenix Contact HEAVYCON EVO B6 Heavy Duty Power Connector Housing, 2 x M32 Thread
- Phoenix Contact B24 Heavy Duty Power Connector Housing, M40 Thread HEAVYCON Range
- Phoenix Contact B24 Heavy Duty Power Connector Housing, PG29 Thread HEAVYCON Range
- Phoenix Contact HC-EVO-B24-SHWS-2SSM40-PLRBK Heavy Duty Power Connector Housing