Molex 93601 Heavy Duty Power Connector, Bottom Entry

Subtotal (1 pack of 2 units)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.69£3.38

*price indicative

RS Stock No.:
250-1979
Distrelec Article No.:
304-33-040
Mfr. Part No.:
936010614
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

STD

Series

93601

Mounting Type

Bulkhead Mount

Size

3A

Body Orientation

Bottom Entry

IP Rating

IP66

Cable Entry Angle

Bottom

Voltage Rating

400 V

Contact Material

Aluminium Alloy

Number of Levers

1

Series Number

93601

For Use With

S-D, S-Q Inserts, Size 3A (21x21) S-A

COO (Country of Origin):
CN

Molex 93601 Series Heavy Duty Power Connector, 3A size, 400V Voltage Rating - 936010614


This heavy duty power connector falls under the category of Industrial Connectors/Enclosures. Designed for bulkhead mounting, it features a sturdy polyamide housing with a size of 3A «21x21». This connector is built to withstand harsh environmental conditions, boasting an impressive IP66 rating for water and dust ingress protection.

Features & Benefits


• Bulkhead mount design allows for secure and stable installation
• Single lever mechanism simplifies connection and disconnection
• Compatible with size 3A «21x21» S-A, S-D, S-Q inserts
• Constructed from aluminium alloy for durability and corrosion resistance
• Maximum voltage rating of 400V supports versatile electrical requirement

Applications


• Ideal for use in automation and control systems
• Suitable for electrical and mechanical installations in harsh environments
• Utilised in industrial machinery requiring reliable power connections
• Used with specific size 3A inserts for enhanced compatibility

What materials are used in this connector, and how do they affect performance?


The body and lever are made from polyamide, offering robust mechanical strength and resistance to chemicals. The aluminium alloy contacts ensure good conductivity and longevity, providing reliable connections in demanding settings.

How does the IP66 rating impact its usage in outdoor environments?


The IP66 rating signifies that the connector is completely dust-tight and can withstand powerful water jets, making it ideal for outdoor applications where exposure to the elements is a concern.

What is the significance of the single lever mechanism design?


The single lever mechanism allows for quick and efficient connections, reducing setup time and minimising user error during operation, which is particularly beneficial in environments requiring frequent equipment changes.

Can this connector be used in high-temperature environments?


While primarily designed for durability, it is recommended to consult specific temperature ratings for optimum performance. The materials used offer resilience, but environmental factors should always be considered in application scenarios.

How does the design of this connector support efficient cable management?


The bottom entry angle facilitates effective routing of cables, helping to maintain a tidy installation and reducing the risk of strain on joints, which is important for long-term reliability and safety.

Related links