Phoenix Contact HC-EVO-B06 Heavy Duty Power Connector Housing
- RS Stock No.:
- 217-6340
- Mfr. Part No.:
- 1411447
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.15 |
*price indicative
- RS Stock No.:
- 217-6340
- Mfr. Part No.:
- 1411447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC-EVO-B06 | |
Type | Housing | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC-EVO-B06 | ||
Type Housing | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HC-HV06 series have sleeve housing without powder coating, with bayonet flange for EVO screw connection. The colour of the housing is grey aluminium and the material used is the die-cast aluminium.
Ambient temperature for operation is -40 °C to 125 °C
IP degree of protection is IP66
IP degree of protection is IP66
Related links
- Phoenix Contact HC-EVO-B06-CHWS-PLRBK Heavy Duty Power Connector Housing
- Phoenix Contact HC-EVO-B06-SHWSC-2SSM32-PLRBK Heavy Duty Power Connector Housing
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B06-BWSC-ELC-AL Heavy Duty Power Connector Housing
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Heavy Duty Power Connector Housing
- Phoenix Contact HC-EVO-B16 Heavy Duty Power Connector Housing