Molex 172673 Heavy Duty Power Connector Housing, Side Entry
- RS Stock No.:
- 213-5294
- Mfr. Part No.:
- 1726732002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.46 | £4.60 |
100 - 240 | £0.409 | £4.09 |
250 - 490 | £0.393 | £3.93 |
500 - 990 | £0.377 | £3.77 |
1000 + | £0.338 | £3.38 |
*price indicative
- RS Stock No.:
- 213-5294
- Mfr. Part No.:
- 1726732002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Power Connector Housing | |
Series | 172673 | |
Body Orientation | Side Entry | |
Cable Entry Angle | Side | |
Number of Rows | 1 | |
Gender | Plug | |
Series Number | 172673 | |
Number of Levers | 0 | |
For Use With | Super Sabre Male Crimp Terminals | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Power Connector Housing | ||
Series 172673 | ||
Body Orientation Side Entry | ||
Cable Entry Angle Side | ||
Number of Rows 1 | ||
Gender Plug | ||
Series Number 172673 | ||
Number of Levers 0 | ||
For Use With Super Sabre Male Crimp Terminals | ||
- COO (Country of Origin):
- IN
Molex 172673 Series Heavy Duty Power Connector Housing, 7.50mm Pitch, 1 Row - 1726732002
This heavy duty power connector housing is suitable for use with Super Sabre male crimp terminals, it features a straight body orientation and is ideal for various applications requiring robust connections. This connector housing is compatible with two circuits, maximising flexibility in electrical configurations.
Features & Benefits
• Constructed from durable nylon for longevity and resilience
• Complies with UL 94V-0 standards for flammability protection
• Rated for a maximum of 34.0A per contact for efficient power transfer
• Includes keying and locking mechanisms for secure connections
• Operates effectively within a temperature range of -40°C to +125°C
• Compact design with a single row configuration for space-saving
• Complies with UL 94V-0 standards for flammability protection
• Rated for a maximum of 34.0A per contact for efficient power transfer
• Includes keying and locking mechanisms for secure connections
• Operates effectively within a temperature range of -40°C to +125°C
• Compact design with a single row configuration for space-saving
Applications
• Used with Super Sabre male crimp terminals for secure connections
• Utilised in wire-to-board and wire-to-wire connections
• Applicable in industrial power systems requiring heavy duty connections
• Suitable for automation and electrical projects needing reliable power distribution
• Utilised in wire-to-board and wire-to-wire connections
• Applicable in industrial power systems requiring heavy duty connections
• Suitable for automation and electrical projects needing reliable power distribution
What materials contribute to the robustness of this housing?
The housing is made from nylon, recognised for its strength and resistance to wear, making it suitable for demanding applications in various environments.
How does the flammability rating enhance safety in applications?
The housing meets UL 94V-0 standards, indicating it has low flammability, reducing fire hazards in electrical installations, which is critical for industrial settings.
Can this connector housing accommodate varying circuit configurations?
It supports a maximum of two circuits, allowing for versatile electrical designs, particularly useful in integrated power systems for automation and control.
Is there a specific temperature range within which it operates effectively?
Yes, it operates reliably between -40°C and +125°C, ensuring performance in extreme environmental conditions often found in industrial applications.
Related links
- Molex 172673 Heavy Duty Power Connector Housing
- HARTING Han A Heavy Duty Power Connector Housing, Side Entry
- TE Connectivity HA Heavy Duty Power Connector Housing, Side Entry
- RS PRO Heavy Duty Power Connector Housing, Side Entry 3A Range
- Lapp Ultra H-A Heavy Duty Power Connector Housing, Side Entry EPIC Range
- Molex 93601 Heavy Duty Power Connector, Bottom Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry