Molex 172673 Heavy Duty Power Connector Housing

Subtotal (1 box of 1500 units)*

£564.00

(exc. VAT)

£676.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.376£564.00

*price indicative

RS Stock No.:
213-5293
Distrelec Article No.:
304-57-053
Mfr. Part No.:
1726732002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Power Connector Housing

Series

172673

Gender

Plug

COO (Country of Origin):
IN

Molex 172673 Series Heavy Duty Power Connector Housing, 7.50mm Pitch, 1 Row - 1726732002


This heavy duty power connector housing is suitable for use with Super Sabre male crimp terminals, it features a straight body orientation and is ideal for various applications requiring robust connections. This connector housing is compatible with two circuits, maximising flexibility in electrical configurations.

Features & Benefits


• Constructed from durable nylon for longevity and resilience
• Complies with UL 94V-0 standards for flammability protection
• Rated for a maximum of 34.0A per contact for efficient power transfer
• Includes keying and locking mechanisms for secure connections
• Operates effectively within a temperature range of -40°C to +125°C
• Compact design with a single row configuration for space-saving

Applications


• Used with Super Sabre male crimp terminals for secure connections
• Utilised in wire-to-board and wire-to-wire connections
• Applicable in industrial power systems requiring heavy duty connections
• Suitable for automation and electrical projects needing reliable power distribution

What materials contribute to the robustness of this housing?


The housing is made from nylon, recognised for its strength and resistance to wear, making it suitable for demanding applications in various environments.

How does the flammability rating enhance safety in applications?


The housing meets UL 94V-0 standards, indicating it has low flammability, reducing fire hazards in electrical installations, which is critical for industrial settings.

Can this connector housing accommodate varying circuit configurations?


It supports a maximum of two circuits, allowing for versatile electrical designs, particularly useful in integrated power systems for automation and control.

Is there a specific temperature range within which it operates effectively?


Yes, it operates reliably between -40°C and +125°C, ensuring performance in extreme environmental conditions often found in industrial applications.

Related links