Molex 151034 Heavy Duty Power Connector Housing
- RS Stock No.:
- 213-5286
- Mfr. Part No.:
- 1510340012
- Brand:
- Molex
Subtotal (1 tray of 24 units)*
£47.472
(exc. VAT)
£56.976
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
24 + | £1.978 | £47.47 |
*price indicative
- RS Stock No.:
- 213-5286
- Mfr. Part No.:
- 1510340012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Power Connector Housing | |
Series | 151034 | |
Contact Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Power Connector Housing | ||
Series 151034 | ||
Contact Material PBT | ||
- COO (Country of Origin):
- SG
Molex 151034 Series Heavy Duty Power Connector Housing, 11mm Pitch, PBT Material - 1510340012
This heavy-duty power connector housing is designed for the EXTreme Guardian system. It features a straight body orientation and accommodates up to 2 circuits. Constructed from PBT, this housing is suitable for a range of electrical applications, ensuring durability and efficient connectivity.
Features & Benefits
• Designed for use with EXTreme Guardian receptacles
• Accommodates high power terminals for robust connections
• Operating temperature range from -40°C to +105°C
• Flammability rating of 94V-0 for safety compliance
• Single row configuration for streamlined connections
• Suitable for industrial power connector applications
• Accommodates high power terminals for robust connections
• Operating temperature range from -40°C to +105°C
• Flammability rating of 94V-0 for safety compliance
• Single row configuration for streamlined connections
• Suitable for industrial power connector applications
Applications
• Utilised in automation systems for reliable connectivity
• Ideal for electronics requiring high power connections
• Employed in mechanical setups demanding strong electrical links
• Used with compatible TPA clips for secure assembly
• Integrates seamlessly with power harness crimp receptacles
• Ideal for electronics requiring high power connections
• Employed in mechanical setups demanding strong electrical links
• Used with compatible TPA clips for secure assembly
• Integrates seamlessly with power harness crimp receptacles
What materials are used in the construction of this connector housing?
This connector housing is made of PBT, which provides strong insulation and durability, suitable for a wide range of environments and applications.
How does the design improve usability in demanding conditions?
The housing's flammability rating of 94V-0 ensures it can withstand high temperatures, making it a reliable choice for demanding industrial environments.
What is the maximum current rating, and why is it important?
The maximum current rating is 80.0A per contact, which is crucial for supporting high power applications, ensuring safe and efficient operation.
Can this connector housing be used in outdoor applications?
While the housing itself is robust, consideration of other environmental factors such as moisture and UV exposure is recommended for outdoor usage.
Related links
- Molex 151034 Heavy Duty Power Connector Housing
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread