Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread

Subtotal (1 unit)*

£23.54

(exc. VAT)

£28.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.54

*price indicative

RS Stock No.:
208-1901
Mfr. Part No.:
1412826
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

Power Connector Housing

Thread Size

M25

COO (Country of Origin):
PL
The Phoenix Contact B6 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B6, BB10, DD24, M Tall housings for extra large wiring space. The housing is made up of die cast aluminium. 2x M25 screw connection

Operating temperature range is from -40 °C to 125 °C
IP66 / IP67 protective class
Good shielding in the event of electromagnetic interference

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links