Phoenix Contact HC-B Heavy Duty Power Connector Housing
- RS Stock No.:
- 207-5693
- Mfr. Part No.:
- 1414265
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.03
(exc. VAT)
£31.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £26.03 |
*price indicative
- RS Stock No.:
- 207-5693
- Mfr. Part No.:
- 1414265
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Adapter | |
Series | HC-B | |
Contact Material | Aluminium | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Adapter | ||
Series HC-B | ||
Contact Material Aluminium | ||
- COO (Country of Origin):
- DE
The Phoenix Contact adapter which is made up of die cast aluminum material and silver in color. It has NBR seal material.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B Heavy Duty Power Connector Housing
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG13 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, 43894 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG29 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC B Housing, M32 Thread