Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG21 Thread

Subtotal (1 unit)*

£26.03

(exc. VAT)

£31.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.03

*price indicative

RS Stock No.:
207-5690
Mfr. Part No.:
1414262
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Adapter

Series

HC-B

Thread Size

PG21

Contact Material

Aluminium

COO (Country of Origin):
DE
The Phoenix Contact adapter which is made up of die cast aluminum material and silver in color. It has NBR seal material.

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links