Phoenix Contact HC Heavy Duty Power Connector Housing, PG11 Thread
- RS Stock No.:
- 207-2109
- Mfr. Part No.:
- 1419237
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.72
(exc. VAT)
£8.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.72 |
*price indicative
- RS Stock No.:
- 207-2109
- Mfr. Part No.:
- 1419237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Housing | |
Series | HC | |
Thread Size | PG11 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC | ||
Thread Size PG11 | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size D7 with single locking latch. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG11 Thread
- RS PRO Heavy Duty Power Connector Housing, PG11 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG11 Thread
- RS PRO Heavy Duty Power Connector Housing Straight
- HARTING Han EMC Heavy Duty Power Connector Housing Straight
- RS PRO Heavy Duty Power Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Side Entry