Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread HEAVYCON Range
- RS Stock No.:
- 201-6185
- Mfr. Part No.:
- 1424376
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.87 |
*price indicative
- RS Stock No.:
- 201-6185
- Mfr. Part No.:
- 1424376
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Housing | |
Series | HC | |
Thread Size | M20 | |
Range | HEAVYCON | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC | ||
Thread Size M20 | ||
Range HEAVYCON | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Sleeve housing used for single locking latch made of die-cast aluminium. It is salt water resistant with 1 cable outlets. Grey aluminium in colour.
Lateral cable outlet
-40°C to 125°C ambient temperature
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 x 2 Thread HEAVYCON Range
- Phoenix Contact B6 Heavy Duty Power Connector Housing, M20 Thread HEAVYCON Range
- Phoenix Contact B10 Heavy Duty Power Connector Housing, M20 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M50 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG21 Thread HEAVYCON Range