Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- RS Stock No.:
- 201-5346
- Mfr. Part No.:
- 1413402
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.96
(exc. VAT)
£25.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £20.96 |
*price indicative
- RS Stock No.:
- 201-5346
- Mfr. Part No.:
- 1413402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC | |
Type | Sleeve Housing | |
Thread Size | M32 | |
Size | B10 | |
Manufacturer Size Code | B10 | |
Range | HEAVYCON | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC | ||
Type Sleeve Housing | ||
Thread Size M32 | ||
Size B10 | ||
Manufacturer Size Code B10 | ||
Range HEAVYCON | ||
The Phoenix Contact HEAVYCON ADVANCE sleeve housing B10 comes with a stainless steel screw locking (Allen screw). It has a conductive seal having EMC properties.
Salt-water-resistant aluminium
Straight cable outlet
Straight cable outlet
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 x 2 Thread HEAVYCON Range
- Phoenix Contact B24 Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact B16 Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact B10 Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M50 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread HEAVYCON Range