Phoenix Contact CK2 Female Crimp Contact for use with Heavy Duty Power Connector
- RS Stock No.:
- 224-9805
- Mfr. Part No.:
- 1663705
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£36.00
(exc. VAT)
£43.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.36 | £36.00 |
*price indicative
- RS Stock No.:
- 224-9805
- Mfr. Part No.:
- 1663705
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CK2 | |
Accessory Type | Crimp Contact | |
Contact Plating | Silver | |
For Use With | Heavy Duty Power Connector | |
Contact Material | Copper Alloy | |
Gender | Female | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CK2 | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is made up of copper alloy. It is designed for heavy duty power connectors.
Termination methods is crimp