Phoenix Contact Coding Element, HC Series 1 Way, For Use With Heavy Duty Plug Connector
- RS Stock No.:
- 803-3834
- Mfr. Part No.:
- 1676857
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-3834
- Mfr. Part No.:
- 1676857
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Coding Element | |
Number of Contacts | 1 | |
Series | HC | |
For Use With | Heavy Duty Plug Connector | |
Pole Format | 1P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Element | ||
Number of Contacts 1 | ||
Series HC | ||
For Use With Heavy Duty Plug Connector | ||
Pole Format 1P | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact Coding Bolt - HC
Coding pin to prevent mismating of up to six connectors with an identical number of positions.
Material: Steel
Note
Not suitable for modular contact inserts (HEAVYCON modular)
Prescribed for contact inserts of series HC-D... and HC-DD...
Prescribed for contact inserts of series HC-D... and HC-DD...
Phoenix Contact Accessories