Phoenix Contact Module Carrier Frame
- RS Stock No.:
- 187-5838
- Mfr. Part No.:
- 1417405
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-5838
- Mfr. Part No.:
- 1417405
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Module Carrier Frame | |
Minimum Wire Size mm² | 1 mm², 4 mm² | |
Maximum Wire Size mm² | 2.5 mm², 6 mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Module Carrier Frame | ||
Minimum Wire Size mm² 1 mm², 4 mm² | ||
Maximum Wire Size mm² 2.5 mm², 6 mm² | ||
- COO (Country of Origin):
- CN
Module carrier frame, size: B16, type : for the sleeve side (A, B, C, ...) V, 4 mm² ... 6 mm², application: Module carrier frame