Heatsink, 0.19°C/W, 100 x 250 x 40mm, PCB Mount
- RS Stock No.:
- 903-3071
- Mfr. Part No.:
- 163AB1000B
- Brand:
- ABL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3071
- Mfr. Part No.:
- 163AB1000B
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| Length | 100mm | |
| Width | 250mm | |
| Height | 40mm | |
| Dimensions | 100 x 250 x 40mm | |
| Thermal Resistance | 0.19°C/W | |
| Mounting | PCB Mount | |
| Series | 100 | |
| Material | Aluminium | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Finish | Anodized | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
Length 100mm | ||
Width 250mm | ||
Height 40mm | ||
Dimensions 100 x 250 x 40mm | ||
Thermal Resistance 0.19°C/W | ||
Mounting PCB Mount | ||
Series 100 | ||
Material Aluminium | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Finish Anodized | ||
- COO (Country of Origin):
- GB
