Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley
- RS Stock No.:
- 780-5947
- Mfr. Part No.:
- ILA-HSINK-STAR-50X80MM-BLU-K
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-5947
- Mfr. Part No.:
- ILA-HSINK-STAR-50X80MM-BLU-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | |
| Height | 80mm | |
| Dimensions | 50 (Dia.) x 80mm | |
| Mounting | Screw | |
| Diameter | 50mm | |
| Colour | Blue | |
| Package Type | LED | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | ||
Height 80mm | ||
Dimensions 50 (Dia.) x 80mm | ||
Mounting Screw | ||
Diameter 50mm | ||
Colour Blue | ||
Package Type LED | ||
- COO (Country of Origin):
- GB
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Supplied with: Thermal Interface Material (TIM) and fixing screws
