Heatsink, Dual TO-220, 13.4°C/W, 12.7 x 23.93 x 29.97mm, Tab, Twisted Fin
- RS Stock No.:
- 712-4308
- Mfr. Part No.:
- 593002B03400G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.96
(exc. VAT)
£2.35
(inc. VAT)
- RS Stock No.:
- 712-4308
- Mfr. Part No.:
- 593002B03400G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Dual TO-220 | |
| Length | 12.7mm | |
| Width | 23.93mm | |
| Height | 29.97mm | |
| Dimensions | 12.7 x 23.93 x 29.97mm | |
| Thermal Resistance | 13.4°C/W | |
| Mounting | Tab, Twisted Fin | |
| Colour | Black | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Dual TO-220 | ||
Length 12.7mm | ||
Width 23.93mm | ||
Height 29.97mm | ||
Dimensions 12.7 x 23.93 x 29.97mm | ||
Thermal Resistance 13.4°C/W | ||
Mounting Tab, Twisted Fin | ||
Colour Black | ||
Finish Black Anodized | ||



