Heatsink, Universal Rectangular Alu, 0.72K/W, 125 x 200 x 25mm
- RS Stock No.:
- 490-7292
- Mfr. Part No.:
- S586/B/125
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-7292
- Mfr. Part No.:
- S586/B/125
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Length | 125mm | |
| Width | 200mm | |
| Height | 25mm | |
| Dimensions | 125 x 200 x 25mm | |
| Thermal Resistance | 0.72K/W | |
| Colour | Black | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Length 125mm | ||
Width 200mm | ||
Height 25mm | ||
Dimensions 125 x 200 x 25mm | ||
Thermal Resistance 0.72K/W | ||
Colour Black | ||
Material Aluminium | ||
RS PRO Aluminium Heatsinks – Rectangular
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
