Vishay Thermal Jumper Chip, RF Amplifiers, Filters, Synthesizers, Power Supplies and Converters, Switch Mode Power
- RS Stock No.:
- 230-1351P
- Mfr. Part No.:
- THJP0805AST1
- Brand:
- Vishay
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£22.55
(exc. VAT)
£27.05
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 110 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 90 | £0.451 |
| 100 - 240 | £0.438 |
| 250 - 490 | £0.423 |
| 500 + | £0.401 |
*price indicative
- RS Stock No.:
- 230-1351P
- Mfr. Part No.:
- THJP0805AST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| For Use With | RF Amplifiers, Filters, Synthesizers, Power Supplies and Converters, Switch Mode Power Supplies, Pin and Laser Diodes | |
| Product Type | Thermal Jumper Chip | |
| Length | 2mm | |
| Width | 1.2 mm | |
| Height | 0.8mm | |
| Thermal Resistance | 13°C/W | |
| Fastening | Surface Mount | |
| Compatible Package Type | SMT 0805 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
For Use With RF Amplifiers, Filters, Synthesizers, Power Supplies and Converters, Switch Mode Power Supplies, Pin and Laser Diodes | ||
Product Type Thermal Jumper Chip | ||
Length 2mm | ||
Width 1.2 mm | ||
Height 0.8mm | ||
Thermal Resistance 13°C/W | ||
Fastening Surface Mount | ||
Compatible Package Type SMT 0805 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
