Dimplex 1.2kW Infrared Heater
- RS Stock No.:
- 809-1616
- Mfr. Part No.:
- IRX120N
- Brand:
- Dimplex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1616
- Mfr. Part No.:
- IRX120N
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Maximum Output Power | 1.2kW | |
| Control Type | Pull-Cord Switch | |
| Dimensions | 114 x 764 x 92.5mm | |
| Depth | 92.5mm | |
| Height | 114mm | |
| Width | 764mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Maximum Output Power 1.2kW | ||
Control Type Pull-Cord Switch | ||
Dimensions 114 x 764 x 92.5mm | ||
Depth 92.5mm | ||
Height 114mm | ||
Width 764mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
IRX120N Infra-Red Wall Heater
This IRX infra-red wall heater is a safe, practical source of heat in bathrooms, kitchens, work areas – anywhere where fast localised radiative heating is required.
1.2kW
Reflector angle is adjustable on installation and lockable
Built-in double pole pull cord switch
Spiral element incased in a transparent insulating silica sleeve
IP24 rated
Silver/grey finish
Reflector angle is adjustable on installation and lockable
Built-in double pole pull cord switch
Spiral element incased in a transparent insulating silica sleeve
IP24 rated
Silver/grey finish
Note
Clearances: 600mm to curtain and 300mm to wall
