Molex Type A 19 Way Female Vertical HDMI Connector 40 V
- RS Stock No.:
- 201-0438
- Mfr. Part No.:
- 476591102
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£11.73
(exc. VAT)
£14.075
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.346 | £11.73 |
*price indicative
- RS Stock No.:
- 201-0438
- Mfr. Part No.:
- 476591102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Number of Contacts | 19 | |
Size | Type A | |
Contact Material | Brass | |
Contact Plating | Gold | |
Body Orientation | Vertical | |
Voltage Rating | 40 V | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Number of Contacts 19 | ||
Size Type A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Body Orientation Vertical | ||
Voltage Rating 40 V | ||
- COO (Country of Origin):
- CN
The Molex 47659 series I/O connectors have 0.50mm pitch which is HDMI receptable with 8.50mm vertical mounted height. It has Gold (Au) plating with 19 circuits loaded. The product is lead free and comes with without flange. The Molex I/O connectors can be
Durability (mating cycles max): 10000
Surface Mount
Operating Temperature: -20° to +85°C
Surface Mount
Operating Temperature: -20° to +85°C
Related links
- Molex Type A 19 Way Female Vertical HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- Amphenol Communications Solutions Type A 19 Way Female Right Angle HDMI Connector 40 V ac
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V
- Wurth Elektronik Miniature 19 Way Female Right Angle HDMI Connector 40 V
- Samtec Standard 19 Way Female HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V dc